44A9083-20-2

Heilind Number:RYC44A9083-20-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A9083-20-2
ECAD Model:
3D Model

Description:

44A9083-20-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A9083-20-2
Outside Diameter:.051 in, 1.3 mm
Insulation Material:Radiation-Crosslinked, Modified Polyalkene
Wire Diameter:.051 in, 1.3 mm
Number of Conductors:1
Conductor Material:Tin-Coated Copper
Wire Size:20 AWG, .52 mm²
Rated Voltage:600 V
Wire Color:Red
Part Aliases:2615823002
SKU:RYC44A9083-20-2

Detailed Description

Enhance your wire management system with this high-quality hookup wire, perfect for a wide range of applications. Featuring a durable tin-coated copper conductor and radiation-crosslinked, modified polyalkene insulation, this wire ensures reliable performance and longevity. With a wire size of 20 AWG and an outside diameter of .051 inches, it offers the perfect balance of flexibility and strength. Rated for 600 volts, it provides safe and efficient power transmission. The vibrant red color makes it easy to identify and organize, while its single conductor design simplifies installation. Upgrade your setup with this essential component, ideal for both residential and commercial use.