| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A9083-20-4 |
| Outside Diameter: | .051 in, 1.3 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyalkene |
| Wire Diameter: | .051 in, 1.3 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 20 AWG, .52 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow |
| Part Aliases: | 2615833002 |
| SKU: | RYC44A9083-20-4 |
44A9083-20-4
| Heilind Number: | RYC44A9083-20-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A9083-20-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality single conductor cable. Designed for reliable performance, it features a durable tin-coated copper conductor and radiation-crosslinked, modified polyalkene insulation. With an outside diameter of 1.3mm and a wire size of 20 AWG, it is suitable for a variety of applications. Rated for 600V, this yellow cable ensures safe and efficient power transmission. Upgrade your setup with this essential component, perfect for hookup and equipment wiring.

