| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A9083-20-5 |
| Outside Diameter: | .051 in, 1.3 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyalkene |
| Wire Diameter: | .051 in, 1.3 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 20 AWG, .52 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Green |
| Part Aliases: | 4218543002 |
| SKU: | RYC44A9083-20-5 |
44A9083-20-5
| Heilind Number: | RYC44A9083-20-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A9083-20-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
44A9083-20-5

