| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A9083-20-6 |
| Outside Diameter: | .051 in, 1.3 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyalkene |
| Wire Diameter: | .051 in, 1.3 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 20 AWG, .52 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Part Aliases: | 2615843002 |
| SKU: | RYC44A9083-20-6 |
44A9083-20-6
| Heilind Number: | RYC44A9083-20-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A9083-20-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with this high-quality hookup wire, an essential component for all your electrical projects. Featuring a single tin-coated copper conductor, it ensures reliable conductivity with a wire size of 20 AWG (.52 mm²). The radiation-crosslinked, modified polyalkene insulation material guarantees durability, while the vibrant blue color allows for easy identification. With an outside diameter of .051 inches (1.3 mm) and a maximum voltage rating of 600 V, this wire is suitable for various applications. Trust in its performance for seamless connectivity in your setups.

