44A9083-20-9

Heilind Number:RYC44A9083-20-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A9083-20-9
ECAD Model:
3D Model

Description:

44A9083-20-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A9083-20-9
Outside Diameter:.051 in, 1.3 mm
Insulation Material:Radiation-Crosslinked, Modified Polyalkene
Wire Diameter:.051 in, 1.3 mm
Number of Conductors:1
Conductor Material:Tin-Coated Copper
Wire Size:20 AWG, .52 mm²
Rated Voltage:600 V
Wire Color:White
Part Aliases:2611893004
SKU:RYC44A9083-20-9

Detailed Description

Enhance your wire management setup with this high-quality hookup wire, perfect for various applications. Featuring a single conductor made of tin-coated copper, this durable wire boasts an insulation material of Radiation-Crosslinked, Modified Polyalkene, ensuring reliable performance. With a wire size of 20 AWG (.52 mm²) and an outside diameter of .051 inches (1.3 mm), it is suitable for tasks requiring precision and efficiency. Rated for 600 volts, this wire guarantees safe and efficient operation. Its crisp white color adds a sleek touch to your workspace, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire management arsenal with this essential component.