| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A9605-16-1 |
| Wire Size: | 16 AWG, 1.31 mm² |
| Jacket Color: | Brown |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Operating Temperature Range: | -65 - 135 °C |
| Part Aliases: | 657807-000 |
| SKU: | RYC44A9605-16-1 |
44A9605-16-1
| Heilind Number: | RYC44A9605-16-1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A9605-16-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 16 AWG wire, boasting a durable tin-coated copper conductor for efficient conductivity. Its radiation-crosslinked, extruded polyalkene insulation ensures reliable performance, even in harsh environments. With a brown jacket and a 600V rating, this wire combines functionality with versatility. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -65 to 135°C. Trust in its RoHS compliance for environmentally-friendly sourcing. Elevate your wiring needs with this essential component in the Hookup & Equipment Wire category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

