44A9605-16-3

Heilind Number:RYC44A9605-16-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A9605-16-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A9605-16-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A9605-16-3
Wire Size:16 AWG, 1.31 mm²
Jacket Color:Orange
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Operating Temperature Range:-65 - 135 °C
Part Aliases:973707-000
SKU:RYC44A9605-16-3

Detailed Description

Enhance your wiring projects with this high-quality 16 AWG hook-up wire. Featuring a durable tin-coated copper conductor and radiation-crosslinked, extruded polyalkene insulation, it ensures reliable performance in a wide range of applications. With a robust jacket in eye-catching orange, it not only provides excellent visibility but also meets ROHS compliance standards for environmental responsibility. This wire is rated for a maximum voltage of 600 V, making it suitable for both residential and commercial use. Operating smoothly in temperatures ranging from -65 to 135 °C, it guarantees efficiency and safety even in challenging conditions. Upgrade your wire, cable, and assembly setups with this essential component for professional results.