| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A9605-16-5 |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 135 °C |
| Wire Size: | 16 AWG, 1.31 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Part Aliases: | 533193-000 |
| SKU: | RYC44A9605-16-5 |
44A9605-16-5
| Heilind Number: | RYC44A9605-16-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A9605-16-5 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 16 AWG wire. Featuring a durable tin-coated copper conductor and radiation-crosslinked, extruded polyalkene insulation, it ensures reliable performance even in harsh environments. With a green jacket color for easy identification, this wire is not only functional but also compliant with RoHS regulations, making it a sustainable choice. Perfect for hookup and equipment applications, it has a rated voltage of 600V and can withstand temperatures ranging from -65 to 135°C. Upgrade your wiring setup with this versatile and dependable wire.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2022 | P-22-022191 - - Part Change. TE Connectivity is changing the sourcing and grade for PVDF resin used as insulation material for Spec 44 and FLDW Wires. This change is to an alternate grade with similar performance and characteristics. | Download | |||
| 02/05/2017 | P-17-014099 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change. | Download | |||
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

