| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A9605-16-6 |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 135 °C |
| Wire Size: | 16 AWG, 1.31 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Part Aliases: | 444419-000 |
| SKU: | RYC44A9605-16-6 |
44A9605-16-6
| Heilind Number: | RYC44A9605-16-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A9605-16-6 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 16 AWG wire, designed for optimal performance and durability. Featuring a robust tin-coated copper conductor and radiation-crosslinked, extruded polyalkene insulation, this wire ensures reliable conductivity and protection. With a blue jacket color for easy identification and a 600 V rated voltage, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 135 °C, this wire is a versatile and essential component for various hookup and equipment setups. Trust in its RoHS compliance and rest assured of its quality and environmental responsibility. Upgrade your wiring solutions with this dependable and efficient wire.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2022 | P-22-022190 - - Part Change. TE Connectivity is changing the sourcing and grade for PVDF resin used as insulation material for Spec 44 and FLDW Wires. This change is to an alternate grade with similar performance and characteristics. | Download | |||
| 02/17/2022 | P-22-022194 -- Part Change. TE Connectivity was informed by one of it's material supplier on a consolidation in their manufacturing plant for PVDF based Color Concentrates (CC). TE Wire and Cable plants in Tijuana and Redwood City use PVDF CCs as colorant for outer insulation layer in spec 44 and FLDW primary wires. TE has evaluated the PVDF CCs from the supplier's new manufacturing location and no change to Form, Fit and Function of finished parts has been observed. | Download | |||
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

