44A9605-16-7

Heilind Number:RYC44A9605-16-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A9605-16-7
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A9605-16-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A9605-16-7
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 135 °C
Wire Size:16 AWG, 1.31 mm²
Rated Voltage:600 V
Jacket Color:Violet
Part Aliases:749087-000
SKU:RYC44A9605-16-7

Detailed Description

Enhance your electrical projects with this high-quality 16 AWG wire, designed for optimal performance and durability. Featuring a radiant violet jacket, it not only adds a pop of color but also ensures easy identification in complex setups. With a 600V rating, this wire guarantees safe and reliable operation, making it ideal for a wide range of applications. Constructed with tin-coated copper conductors and radiation-crosslinked, extruded polyalkene insulation, it offers superior conductivity and protection against environmental factors. Operating flawlessly in temperatures ranging from -65 to 135°C, this wire is a versatile solution for both indoor and outdoor use. Upgrade your hookup and equipment wiring with this essential component, perfect for professionals and DIY enthusiasts alike.