44A9965-12-4

Heilind Number:RYC44A9965-12-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44A9965-12-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A9965-12-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44A9965-12-4
Voltage:1000 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Extruded Polyalkene
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:12 AWG, 3.31 mm²
Part Aliases:CJ5753-000
SKU:RYC44A9965-12-4

Detailed Description

This high-quality cable, also known as CJ5753-000, is designed for industrial and power applications, offering reliable performance in demanding environments. With a voltage rating of 1000V AC and a durable jacket made of radiation-crosslinked, extruded polyalkene, it ensures safe and efficient operation. The 12 AWG tin-coated copper conductors provide excellent conductivity, while the wide operating temperature range of -65 to 150°C (-85 to 302°F) makes it suitable for a variety of settings. Trust this cable for your electrical power and industrial needs, whether for machinery, equipment, or other applications.