| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44AM1111-12-9-9 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | White |
| Part Aliases: | 301005-000 |
| SKU: | RYC44AM1111-12-9-9 |
44AM1111-12-9-9
| Heilind Number: | RYC44AM1111-12-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44AM1111-12-9-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 12 AWG hook-up wire, designed for reliable performance in a variety of applications. With a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire ensures optimal conductivity and protection against environmental factors. Its white jacket and striping make for easy identification and organization, while a 600V rating and wide operating temperature range of -65 to 150°C guarantee suitability for both indoor and outdoor use. Trust in the exceptional durability and efficiency of this wire for all your electrical needs.

