| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44AM1111-22-9-9 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | White |
| Part Aliases: | 301054-002 |
| SKU: | RYC44AM1111-22-9-9 |
44AM1111-22-9-9
| Heilind Number: | RYC44AM1111-22-9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44AM1111-22-9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations by using this high-quality hookup wire, featuring a durable 22 AWG construction. The white jacket seamlessly blends into any environment, while offering a high level of insulation with a modified radiation cross-linked PVDF material. Designed for versatility, this wire is suitable for a wide range of applications, with a rated voltage of 600V and operating temperature range of -65 to 150°C. The tin-coated copper conductor ensures optimal conductivity, making it ideal for various electronic projects. Upgrade your wiring setup with this reliable and efficient solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2022 | P-22-022184 - Part Change. TE Connectivity is changing the sourcing and grade for PVDF resin used as insulation material for Spec 44 and FLDW Wires. This change is to an alternate grade with similar performance and characteristics. | Download | |||
| 01/18/2022 | P-22-022026 - Material Supplier Change. TE Connectivity was informed by one of it's material supplier on a consolidation in their manufacturing plant for PVDF based Color Concentrates (CC). TE Wire and Cable plants in Tijuana and Redwood City use PVDF CCs as colorant for outer insulation layer in spec 44 and FLDW primary wires. TE has evaluated the PVDF CCs from the supplier's new manufacturing location and no change to Form, Fit and Function of finished parts has been observed. | Download | |||

