44AM1111-24-6-6CS2275B

Heilind Number:RYC44AM1111-24-6-6CS2275B
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM1111-24-6-6CS2275B
ECAD Model:
3D Model

Description:

44AM1111-24-6-6CS2275B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM1111-24-6-6CS2275B
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Blue
Jacket Striping Color:Blue
Part Aliases:CY3489-000
SKU:RYC44AM1111-24-6-6CS2275B

Detailed Description

Elevate your wiring projects with our high-performance 24 AWG hook-up wire, boasting a durable tin-coated copper conductor and robust insulation made of modified radiation cross-linked PVDF. Designed for reliability in a wide range of environments, this wire offers a rated voltage of 600V and can withstand operating temperatures from -65 to 150°C. The vibrant blue jacket not only adds a pop of color but also provides additional protection, while the matching striping ensures easy identification. Perfect for a variety of applications, from basic electronics to industrial machinery, this wire guarantees seamless connectivity and longevity. Trust in its quality for all your wiring needs.