| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44AM1121-26-0/9-9 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 26 AWG |
| Part Aliases: | 306266-001 |
| SKU: | RYC44AM1121-26-0/9-9 |
44AM1121-26-0/9-9
| Heilind Number: | RYC44AM1121-26-0/9-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44AM1121-26-0/9-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial and electrical power systems with our high-performance Multiconductor Cable. Designed for durability and efficiency, this cable is crafted with 26 AWG tin-coated copper conductors, enclosed in a jacket made of Modified Radiation Cross-linked PVDF. With a voltage rating of 600V AC and an operating temperature range of -65 to 150°C, it ensures reliable performance in even the most demanding environments. Trust in the quality and versatility of this essential component for seamless power and data transmission in industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

