| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44AM1131-12-MST3-9CS22 |
| Voltage: | 600 V AC |
| Wire Size: | 12 AWG |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 244545-000 |
| SKU: | RYC44AM1131-12-MST3-9CS22 |
44AM1131-12-MST3-9CS22
| Heilind Number: | RYC44AM1131-12-MST3-9CS22 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44AM1131-12-MST3-9CS22 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial power connections with our high-performance multiconductor cable. Engineered for durability and reliability, this cable features 12 AWG tin-coated copper conductors, encased in a tough Modified Radiation Cross-linked PVDF jacket. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it's ideal for demanding environments. Whether you're powering machinery or connecting electrical systems, this cable ensures maximum efficiency and safety. Trust in its quality for all your industrial and commercial applications.

