44AM1131-14-MST3-9CS22

Heilind Number:RYC44AM1131-14-MST3-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM1131-14-MST3-9CS22
ECAD Model:
3D Model

Description:

44AM1131-14-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM1131-14-MST3-9CS22
Voltage:600 V AC
Wire Size:14 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:773625-000
SKU:RYC44AM1131-14-MST3-9CS22

Detailed Description

Enhance your industrial power setups with our robust Multiconductor Cable, meticulously engineered for reliable performance in demanding environments. This 14 AWG cable features a durable Modified Radiation Cross-linked PVDF jacket, ensuring exceptional resistance to abrasion, chemicals, and extreme temperatures ranging from -65 to 150 °C. Its tin-coated copper conductors guarantee efficient power transmission, while the 600 V AC voltage rating makes it suitable for high-power applications. Trust in this cable's quality construction for seamless integration into your electrical systems, delivering unparalleled safety and longevity. Elevate your operations with this essential component for wire, cable, and assemblies.