44AM1131-16-MST3-9CS22

Heilind Number:RYC44AM1131-16-MST3-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM1131-16-MST3-9CS22
ECAD Model:
3D Model

Description:

44AM1131-16-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM1131-16-MST3-9CS22
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:177103-000
SKU:RYC44AM1131-16-MST3-9CS22

Detailed Description

Enhance your industrial operations with our high-performance 16 AWG multiconductor cable, designed for demanding environments. Featuring a robust Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, this cable ensures reliable power transmission at up to 600 V AC. With a wide operating temperature range of -65 to 150 °C, it is suitable for use in extreme conditions. RoHS compliant and meticulously engineered, this cable guarantees both performance and environmental responsibility. Trust in its quality for your electrical power and industrial applications.