44AM1131-18-MST3-9CS22

Heilind Number:RYC44AM1131-18-MST3-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM1131-18-MST3-9CS22
ECAD Model:
3D Model

Description:

44AM1131-18-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM1131-18-MST3-9CS22
Voltage:600 V AC
Wire Size:18 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:515777-000
SKU:RYC44AM1131-18-MST3-9CS22

Detailed Description

Elevate your industrial power applications with our high-performance 18 AWG multiconductor cable. Designed for durability and efficiency, this cable features a robust Modified Radiation Cross-linked PVDF jacket that can withstand extreme temperatures ranging from -65 to 150 °C. The tin-coated copper conductors ensure optimal conductivity, while the 600 V AC rating guarantees safe and reliable operation. Perfect for a wide range of electrical power and industrial applications, this cable is a must-have for any project that demands quality and performance. Upgrade your setup with this essential component and experience seamless power transmission like never before.