44AM1131-20-0/2/9-9

Heilind Number:RYC44AM1131-20-0/2/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM1131-20-0/2/9-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44AM1131-20-0/2/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM1131-20-0/2/9-9
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:306317-000
SKU:RYC44AM1131-20-0/2/9-9

Detailed Description

Stay compliant with RoHS regulations with our environmentally friendly 20 AWG multiconductor industrial cable. Designed for high-performance applications, this cable features a durable jacket made of Modified Radiation Cross-linked PVDF, ensuring reliable operation in harsh environments. The tin-coated copper conductors provide excellent conductivity, while the 600 V AC voltage rating allows for versatile use in electrical power systems. With an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of industrial settings. Trust in its quality and durability for all your wiring needs.