44AM1131-20-MST3-9CS22

Heilind Number:RYC44AM1131-20-MST3-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM1131-20-MST3-9CS22
ECAD Model:
3D Model

Description:

44AM1131-20-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM1131-20-MST3-9CS22
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:158631-000
SKU:RYC44AM1131-20-MST3-9CS22

Detailed Description

Stay compliant with RoHS regulations with this 20 AWG multiconductor cable, designed for industrial and electrical power applications. Featuring a durable jacket made of modified radiation cross-linked PVDF, this cable is suitable for a wide operating temperature range of -65 to 150°C. With a voltage rating of 600V AC, it ensures reliable performance in various environments. The tin-coated copper conductors provide excellent conductivity and corrosion resistance. Ideal for use in demanding industrial settings, this cable guarantees efficient power transmission and signal connectivity. Trust in its quality construction for your critical wiring needs.