44AM1131-22-MST3-9CS22

Heilind Number:RYC44AM1131-22-MST3-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM1131-22-MST3-9CS22
ECAD Model:
3D Model

Description:

44AM1131-22-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM1131-22-MST3-9CS22
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:599511-000
SKU:RYC44AM1131-22-MST3-9CS22

Detailed Description

Enhance your industrial setup with our high-quality Multiconductor Cable, crafted for optimal performance in demanding environments. Featuring a durable construction with a Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, this cable ensures reliable power transmission at up to 600V AC. With a wire size of 22 AWG and an operating temperature range spanning from -65 to 150 °C, it offers versatility and resilience in various applications. Rest assured, our RoHS-compliant cable meets stringent environmental standards, making it a sustainable choice for your electrical power needs. Trust in its quality and efficiency for seamless operations in industrial settings.