44AM1131-24-MST3-9CS22

Heilind Number:RYC44AM1131-24-MST3-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM1131-24-MST3-9CS22
ECAD Model:
3D Model

Description:

44AM1131-24-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM1131-24-MST3-9CS22
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:880559-000
SKU:RYC44AM1131-24-MST3-9CS22

Detailed Description

Elevate your industrial applications with our high-performance 24 AWG Multiconductor Cable. Designed for reliable power transmission, this cable features a durable Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, ensuring excellent conductivity and longevity even in harsh environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it's suitable for a wide range of industrial settings. Whether you're powering machinery or connecting control systems, this cable delivers the performance and durability you need. Trust in its quality for seamless operations.