44AM1141-16-MST4-9CS22

Heilind Number:RYC44AM1141-16-MST4-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM1141-16-MST4-9CS22
ECAD Model:
3D Model

Description:

44AM1141-16-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM1141-16-MST4-9CS22
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:902667-000
SKU:RYC44AM1141-16-MST4-9CS22

Detailed Description

Enhance your industrial applications with this high-performance multiconductor cable. Designed for durability and reliability, it features a robust construction with a modified radiation cross-linked PVDF jacket and tin-coated copper conductors. With a maximum voltage rating of 600 V AC, it is suitable for a wide range of power and control applications. The 16 AWG wire size ensures efficient power transmission, while the operating temperature range of -65 to 150 °C allows for reliable performance in harsh environments. Trust in this cable for your electrical power and industrial needs, offering both quality and compliance with RoHS regulations.