| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44AM1141-20-MST4-9CS22 |
| Voltage: | 600 V AC |
| Wire Size: | 20 AWG |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 864361-000 |
| SKU: | RYC44AM1141-20-MST4-9CS22 |
44AM1141-20-MST4-9CS22
| Heilind Number: | RYC44AM1141-20-MST4-9CS22 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44AM1141-20-MST4-9CS22 |
| ECAD Model: |
Specifications
Detailed Description
Ensure compliance with RoHS standards with this high-quality cable, designed for industrial and electrical power applications. Featuring a durable Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, it offers reliable performance in harsh environments. With a maximum voltage rating of 600 V AC and a wire size of 20 AWG, it's suitable for various power transmission tasks. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile and essential component for your projects.

