44AM1141-22-MST4-9CS22

Heilind Number:RYC44AM1141-22-MST4-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM1141-22-MST4-9CS22
ECAD Model:
3D Model

Description:

44AM1141-22-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM1141-22-MST4-9CS22
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:228339-000
SKU:RYC44AM1141-22-MST4-9CS22

Detailed Description

Easily fulfill your industrial cable needs with our high-quality 22 AWG multiconductor wire. Designed for optimal performance, this cable boasts a durable jacket made of Modified Radiation Cross-linked PVDF, ensuring reliability even in harsh environments. The tin-coated copper conductors provide excellent conductivity, while the 600V AC voltage rating guarantees safe and efficient power transmission. With an operating temperature range of -65 to 150°C, this cable is suitable for a wide range of applications. Trust in its superior quality for all your electrical power and industrial needs.