44AM1141-24-MST4-9CS22

Heilind Number:RYC44AM1141-24-MST4-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM1141-24-MST4-9CS22
ECAD Model:
3D Model

Description:

44AM1141-24-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM1141-24-MST4-9CS22
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:877541-000
SKU:RYC44AM1141-24-MST4-9CS22

Detailed Description

Elevate your industrial cable solutions with our high-performance Multiconductor Cable. Designed for reliable power transmission in demanding environments, this cable features 24 AWG tin-coated copper conductors and a durable Modified Radiation Cross-linked PVDF jacket. With a maximum voltage rating of 600V AC and an operating temperature range of -65°C to 150°C, it ensures optimal performance even in extreme conditions. Ideal for a wide range of applications, from machinery to power distribution systems, this cable is a versatile and essential component for your industrial setup. Trust in its quality craftsmanship and robust design for seamless operation every time.