44AM1151-20-MST5-9CS22

Heilind Number:RYC44AM1151-20-MST5-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM1151-20-MST5-9CS22
ECAD Model:
3D Model

Description:

44AM1151-20-MST5-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM1151-20-MST5-9CS22
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:711371-000
SKU:RYC44AM1151-20-MST5-9CS22

Detailed Description

Elevate your industrial power applications with our high-performance multiconductor cable, designed to meet the demands of rigorous environments. Featuring a durable Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, this cable offers reliable conductivity and protection against harsh conditions. With a voltage rating of 600V AC and a temperature range of -65 to 150°C, it ensures safe and efficient operation even in extreme situations. The 20 AWG wire size and sturdy construction make it ideal for various industrial and commercial settings, providing a versatile solution for your wiring needs. Trust in the quality and durability of this cable to deliver consistent performance, day in and day out.