| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44AM1151-22-MST5-9CS22 |
| Voltage: | 600 V AC |
| Wire Size: | 22 AWG |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 023317-000 |
| SKU: | RYC44AM1151-22-MST5-9CS22 |
44AM1151-22-MST5-9CS22
| Heilind Number: | RYC44AM1151-22-MST5-9CS22 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44AM1151-22-MST5-9CS22 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial applications with our 22 AWG Multiconductor Cable, designed for reliable power and signal transmission. With a durable Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, this cable ensures optimal performance in harsh environments. Capable of withstanding temperatures ranging from -65 to 150 °C, it is ideal for use in a variety of industrial settings. Rest assured, this cable meets all necessary safety standards for your peace of mind. Upgrade your electrical systems with this high-quality solution.

