44AM1151-24-MST5-9CS22

Heilind Number:RYC44AM1151-24-MST5-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM1151-24-MST5-9CS22
ECAD Model:
3D Model

Description:

44AM1151-24-MST5-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM1151-24-MST5-9CS22
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:126951-000
SKU:RYC44AM1151-24-MST5-9CS22

Detailed Description

Elevate your industrial operations with our high-performance Multiconductor Cable. Designed for durability and reliability, this cable features a Modified Radiation Cross-linked PVDF jacket and Tin-Coated Copper conductors, ensuring optimal performance in a wide range of environments. With a voltage rating of 600 V AC and a wire size of 24 AWG, it is suitable for demanding electrical power applications. Its operating temperature range of -65 to 150 °C makes it ideal for use in both extreme heat and cold. Trust in the quality of this cable for seamless connectivity in your industrial setup.