| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44AM1161-22-MST6-9CS22 |
| Voltage: | 600 V AC |
| Wire Size: | 22 AWG |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 935487-000 |
| SKU: | RYC44AM1161-22-MST6-9CS22 |
44AM1161-22-MST6-9CS22
| Heilind Number: | RYC44AM1161-22-MST6-9CS22 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44AM1161-22-MST6-9CS22 |
| ECAD Model: |
Specifications
Detailed Description
Easily meet demanding industrial applications with our versatile Multiconductor Industrial Cable. Designed for reliable performance, this high-quality cable features 22 AWG tin-coated copper conductors and a durable Modified Radiation Cross-linked PVDF jacket. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it ensures safe and efficient power transmission in a wide range of environments. Whether for power distribution or equipment wiring, this cable is a dependable choice for your electrical needs.

