| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44AM1171-22-MST7-9CS22 |
| Voltage: | 600 V AC |
| Wire Size: | 22 AWG |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 618669-000 |
| SKU: | RYC44AM1171-22-MST7-9CS22 |
44AM1171-22-MST7-9CS22
| Heilind Number: | RYC44AM1171-22-MST7-9CS22 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44AM1171-22-MST7-9CS22 |
| ECAD Model: |
Specifications
Detailed Description
Stay connected and powered up with our 22 AWG Multiconductor Industrial Cable. Designed for reliability in demanding environments, this cable features a Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, ensuring durability and efficient power transmission. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it's suitable for a wide range of industrial applications. Trust in the quality and performance of this essential electrical power cable for your projects.

