| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44AM1181-22-MST8-9CS22 |
| Voltage: | 600 V AC |
| Wire Size: | 22 AWG |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | F55386-000 |
| SKU: | RYC44AM1181-22-MST8-9CS22 |
44AM1181-22-MST8-9CS22
| Heilind Number: | RYC44AM1181-22-MST8-9CS22 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44AM1181-22-MST8-9CS22 |
| ECAD Model: |
Specifications
Detailed Description
Easily power and connect industrial equipment with our high-performance 22 AWG multiconductor cable. Featuring a durable Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, it ensures reliable conductivity and protection even in harsh environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of industrial applications. Trust in its quality and performance for your wiring needs.

