44AM1831-10-MST3-9CS22

Heilind Number:RYC44AM1831-10-MST3-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM1831-10-MST3-9CS22
ECAD Model:
3D Model

Description:

44AM1831-10-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM1831-10-MST3-9CS22
Voltage:600 V AC
Wire Size:10 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:144626-000
SKU:RYC44AM1831-10-MST3-9CS22

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable, designed for reliable power transmission. Featuring a durable Modified Radiation Cross-linked PVDF jacket and Tin-Coated Copper conductors, this cable ensures efficient conductivity and longevity. With a voltage rating of 600V AC and a wire size of 10 AWG, it's suitable for demanding industrial applications. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable guarantees consistent performance even in extreme conditions. Trust in this cable for dependable power and signal transmission in your electrical systems.