44AM3141-20-MST4CS2275

Heilind Number:RYC44AM3141-20-MST4CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM3141-20-MST4CS2275
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44AM3141-20-MST4CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM3141-20-MST4CS2275
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:328735-000
SKU:RYC44AM3141-20-MST4CS2275

Detailed Description

Elevate your industrial setup with this high-performance multiconductor cable, meticulously designed for optimal power transmission. Engineered with a durable Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, it ensures reliable connectivity in demanding environments. With a voltage rating of 600 V AC and a wire size of 20 AWG, this cable meets stringent industrial standards for safety and efficiency. Operating seamlessly in temperatures ranging from -65 to 150 °C, it's versatile and dependable for a wide range of applications. Upgrade your electrical power system with this essential component that guarantees quality and performance.