44AM3151-20-MST5CS2275

Heilind Number:RYC44AM3151-20-MST5CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM3151-20-MST5CS2275
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44AM3151-20-MST5CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM3151-20-MST5CS2275
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:572967-000
SKU:RYC44AM3151-20-MST5CS2275

Detailed Description

Elevate your industrial power applications with this high-performance multiconductor cable. Designed for optimal efficiency, it boasts a voltage rating of 600 V AC, making it suitable for a wide range of electrical setups. The 20 AWG wire size ensures reliable conductivity, while the jacket crafted from Modified Radiation Cross-linked PVDF offers exceptional durability, even in harsh environments. With a conductor made of tin-coated copper, you can count on superior signal transmission. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile and essential component for any industrial setting. Trust in its quality to power your operations with precision and reliability.