44AM3161-20-MST6-CS227

Heilind Number:RYC44AM3161-20-MST6-CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM3161-20-MST6-CS227
ECAD Model:
3D Model

Description:

44AM3161-20-MST6-CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM3161-20-MST6-CS227
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:759957-000
SKU:RYC44AM3161-20-MST6-CS227

Detailed Description

Enhance your industrial applications with our high-quality Multiconductor Cable, designed for efficient electrical power transmission. With a durable Modified Radiation Cross-linked PVDF jacket and Tin-Coated Copper conductors, this cable ensures reliable performance even in harsh environments. Offering a voltage rating of 600 V AC and suitable for use in temperatures ranging from -65 to 150 °C, it meets the demands of industrial operations with ease. The 20 AWG wire size and superior construction make it a versatile solution for various power and control applications. Trust in the durability and performance of this cable for seamless connectivity in your industrial setup.