44AM4131-18-MST3-9CS22

Heilind Number:RYC44AM4131-18-MST3-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM4131-18-MST3-9CS22
ECAD Model:
3D Model

Description:

44AM4131-18-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM4131-18-MST3-9CS22
Voltage:600 V AC
Wire Size:18 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:060616-000
SKU:RYC44AM4131-18-MST3-9CS22

Detailed Description

Enhance your industrial operations with our meticulously crafted multiconductor cable, a vital component for powering and connecting various electrical systems. Designed for optimal performance, this cable boasts a durable construction featuring 18 AWG tin-coated copper conductors, encased in a robust jacket made of Modified Radiation Cross-linked PVDF. With a maximum voltage rating of 600 V AC and an impressive operating temperature range spanning from -65 to 150 °C, it guarantees reliable and safe operation even in the harshest of environments. Trust in its exceptional quality to ensure seamless power transmission in your applications.