44AM4131-20-MST3-9CS22

Heilind Number:RYC44AM4131-20-MST3-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM4131-20-MST3-9CS22
ECAD Model:
3D Model

Description:

44AM4131-20-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM4131-20-MST3-9CS22
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:739999-000
SKU:RYC44AM4131-20-MST3-9CS22

Detailed Description

Ensure reliable power transmission with our 20 AWG Multiconductor Industrial Cable. Designed for industrial applications, this cable features a durable Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors for optimal performance. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. Rest assured, this cable is RoHS compliant, meeting stringent environmental standards. Perfect for powering industrial equipment, machinery, and more, it offers both efficiency and safety in one essential package. Upgrade your electrical setup with this high-quality, dependable solution.