44AM4141-18-MST4-9CS22

Heilind Number:RYC44AM4141-18-MST4-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM4141-18-MST4-9CS22
ECAD Model:
3D Model

Description:

44AM4141-18-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM4141-18-MST4-9CS22
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
Part Aliases:144627-000
SKU:RYC44AM4141-18-MST4-9CS22

Detailed Description

Easily manage power distribution with this 18 AWG Multiconductor Industrial Cable, designed for reliable performance in demanding environments. Constructed with Tin-Coated Copper conductors and a durable Modified Radiation Cross-linked PVDF jacket, it ensures efficient power transmission with a voltage rating of 600 V AC. Operating seamlessly in temperatures ranging from -65 to 150 °C, it's ideal for industrial applications requiring a high level of durability and performance. Upgrade your power systems with this versatile cable, offering both quality and efficiency.