44AM4151-20-MST5-9CS22

Heilind Number:RYC44AM4151-20-MST5-9CS22
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44AM4151-20-MST5-9CS22
ECAD Model:
3D Model

Description:

44AM4151-20-MST5-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44AM4151-20-MST5-9CS22
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:098765-000
SKU:RYC44AM4151-20-MST5-9CS22

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, designed for electrical power applications. With a robust construction featuring a modified radiation cross-linked PVDF jacket and tin-coated copper conductors, this cable ensures reliable performance even in harsh environments. Operating flawlessly at voltages up to 600 V AC, it is suitable for a wide range of industrial settings. The 20 AWG wire size offers flexibility and ease of installation, while the wide operating temperature range of -65 to 150 °C guarantees durability. Trust in the quality and efficiency of this cable for all your power transmission needs.