| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44AM4161-22-MST6-9CS22 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked PVDF |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Part Aliases: | 564457-000 |
| SKU: | RYC44AM4161-22-MST6-9CS22 |
44AM4161-22-MST6-9CS22
| Heilind Number: | RYC44AM4161-22-MST6-9CS22 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44AM4161-22-MST6-9CS22 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial power applications with this meticulously crafted multiconductor cable. Designed for durability, its 22 AWG tin-coated copper conductors ensure reliable connectivity, even in harsh environments. The modified radiation cross-linked PVDF jacket offers exceptional protection, with a high operating temperature range of -65 to 150 °C. Ideal for a wide range of electrical power and industrial setups, trust in this cable for efficient and long-lasting performance.

