44B1131-20-MST3-9CS227

Heilind Number:RYC44B1131-20-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44B1131-20-MST3-9CS227
ECAD Model:
3D Model

Description:

44B1131-20-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44B1131-20-MST3-9CS227
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:895819-000
SKU:RYC44B1131-20-MST3-9CS227

Detailed Description

Enhance the efficiency of your electrical projects with our 20 AWG multiconductor industrial cable. Designed for robust performance in demanding environments, this cable features a durable jacket made of Modified Radiation Cross-linked ETFE. With a maximum voltage rating of 600 V AC and a wide operating temperature range of -65 to 150 °C, it is suitable for various industrial applications. The tin-coated copper conductors ensure reliable conductivity, making this cable an essential component for powering and connecting equipment with precision and stability. Trust in its high-quality construction to meet your industrial needs with ease.