44B1141-20-MST4-9CS227

Heilind Number:RYC44B1141-20-MST4-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44B1141-20-MST4-9CS227
ECAD Model:
3D Model

Description:

44B1141-20-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44B1141-20-MST4-9CS227
Voltage:600 V AC
Wire Size:20 AWG
Jacket Material:Modified Radiation Cross-linked ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:127025-000
SKU:RYC44B1141-20-MST4-9CS227

Detailed Description

Easily meet your industrial cable needs with this high-performance multiconductor wire, designed for superior electrical power transmission. With a maximum voltage rating of 600 V AC, it ensures reliable power distribution in demanding environments. The 20 AWG wire size, crafted from tin-coated copper conductors and a modified radiation cross-linked ETFE jacket, guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150 °C, this cable is ideal for a wide range of industrial applications. Trust in its quality and efficiency for all your wiring projects.