44B1151-22-MST5-9CS227

Heilind Number:RYC44B1151-22-MST5-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44B1151-22-MST5-9CS227
ECAD Model:
3D Model

Description:

44B1151-22-MST5-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44B1151-22-MST5-9CS227
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:508723-000
SKU:RYC44B1151-22-MST5-9CS227

Detailed Description

Enhance your industrial wiring setup with our high-performance 22 AWG multiconductor cable. Designed for reliable power transmission, this cable features a durable jacket made of Modified Radiation Cross-linked ETFE, ensuring protection against harsh environmental conditions. The tin-coated copper conductors offer excellent conductivity, while the 600 V AC voltage rating guarantees safe and efficient operation. With an operating temperature range of -65 to 150 °C, this cable is suitable for use in a variety of industrial applications. Trust in its quality construction for seamless connectivity and optimal performance.