44B1811-6-9-9CS2275

Heilind Number:RYC44B1811-6-9-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44B1811-6-9-9CS2275
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44B1811-6-9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44B1811-6-9-9CS2275
Insulation Material:Modified Radiation Cross-linked ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:6 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:White
Part Aliases:014051-000
SKU:RYC44B1811-6-9-9CS2275

Detailed Description

Optimize your electrical connections with our high-quality 6 AWG wire, designed for reliable performance in a variety of applications. The tin-coated copper conductor ensures efficient conductivity, while the modified radiation cross-linked ETFE insulation offers superior protection against heat and environmental factors. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for both indoor and outdoor use. Its white jacket, with matching striping, not only provides a professional finish but also helps with easy identification. Trust in the durability and performance of this wire for all your hookup and equipment needs.