| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44B1811-8-9-9CS2275 |
| Wire Size: | 8 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Jacket Striping Color: | White |
| Part Aliases: | 966445-000 |
| SKU: | RYC44B1811-8-9-9CS2275 |
44B1811-8-9-9CS2275
| Heilind Number: | RYC44B1811-8-9-9CS2275 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44B1811-8-9-9CS2275 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your wiring needs with this high-quality 8 AWG hook-up wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE insulation, it ensures reliable performance even in harsh environments. With a white jacket and striping, it's not only functional but also easy to identify. Rated for 600V and capable of withstanding temperatures from -65 to 150°C, this wire is ideal for a wide range of applications. Trust in its quality and versatility for all your wiring projects.

