44B4831-22-MST3-9CS227

Heilind Number:RYC44B4831-22-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44B4831-22-MST3-9CS227
ECAD Model:
3D Model

Description:

44B4831-22-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44B4831-22-MST3-9CS227
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:A58826-000
SKU:RYC44B4831-22-MST3-9CS227

Detailed Description

Enhance your industrial operations with our meticulously crafted multiconductor cable, a reliable solution for power and data transmission. Engineered for durability, this cable features 22 AWG tin-coated copper conductors meticulously insulated with modified radiation cross-linked ETFE, ensuring optimal performance even in harsh environments. With a maximum voltage rating of 600 V AC and an operating temperature range spanning from -65 to 150°C, it guarantees safe and efficient operation in a variety of settings. Whether you're powering machinery or transmitting critical data, this cable is your trusted companion for seamless connectivity. Upgrade to our industrial-grade multiconductor cable and experience the difference in your operations.