44B4831-6-MST3-9CS2275

Heilind Number:RYC44B4831-6-MST3-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44B4831-6-MST3-9CS2275
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

44B4831-6-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44B4831-6-MST3-9CS2275
Voltage:600 V AC
Wire Size:6 AWG
Jacket Material:Modified Radiation Cross-linked ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:CZ4529-000
SKU:RYC44B4831-6-MST3-9CS2275

Detailed Description

Experience reliable and efficient power distribution with our high-quality Multiconductor Industrial Cable. With a voltage rating of 600 V AC, this cable is designed for heavy-duty industrial applications. The 6 AWG wire size ensures optimal conductivity, while the Tin-Coated Copper conductors guarantee durability and longevity. Featuring a Modified Radiation Cross-linked ETFE jacket, this cable is suitable for use in harsh environments with an operating temperature range of -65 to 150 °C. Whether you're setting up machinery, automation systems, or industrial equipment, this cable is an essential component for ensuring safe and effective power transmission. Trust in its performance for all your electrical power and industrial needs.