44M9976-12-45

Heilind Number:RYC44M9976-12-45
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44M9976-12-45
ECAD Model:
3D Model

Description:

44M9976-12-45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44M9976-12-45
Outside Diameter:.104 in, 2.64 mm
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Wire Diameter:.104 in, 2.64 mm
Number of Conductors:7
Conductor Material:Tin-Plated Copper
Wire Size:12 AWG, 3.31 mm²
Rated Voltage:600 V
Wire Color:Yellow with Green Stripe
Part Aliases:8993593002
SKU:RYC44M9976-12-45

Detailed Description

Enhance your wire management setup with this high-quality multi-conductor cable, boasting a durable construction that guarantees reliable performance. Featuring seven tin-plated copper conductors, each with a wire size of 12 AWG, this cable ensures efficient signal transmission with minimal interference. The radiation-crosslinked, extruded polyalkene insulation material not only provides excellent protection but also complies with safety standards, making it suitable for various applications. With an outside diameter of .104 inches and a rated voltage of 600V, this cable is perfect for demanding environments. Its vibrant yellow color with a green stripe adds a touch of visibility, while its versatile design makes it a must-have for any wire, cable, or assembly project. Elevate your setup with this essential component and experience seamless connectivity like never before.